Board Mount EMI Enclosures
MS378-10C
38.4 x 22.2 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Masach TechSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.98.00
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Cover
Number of Pieces
2
Material
Tin Steel
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
38.4
Product Depth (mm)
22.2
Product Height (mm)
2.7

