Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Semi-Round
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
3mcd
Dominant Wavelength (nm)
630
Peak Wavelength (nm)
700
Viewing Angle (°)
39/34
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
5
Package Width
2
Package Length
4
PCB changed
2
Pin Count
2

