Resistor Fixed Single-Through Hole
MOS1C821J
Res Metal Oxide 820 Ohm 5% 1W ±300ppm/°C AXL Box
KOA Speer ElectronicsSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
820
Tolerance
5%
Power Rating (W)
1
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 235
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Box
Package Shape
Cylindrical
Product Diameter (mm)
3
Product Length (mm)
9
Product Weight (g)
0.35
Lead Diameter (mm)
0.6
Lead Length (mm)
24
Diameter Tolerance (mm)
±0.5
Length Tolerance (mm)
±1
Mounting
Through Hole