Spécifications techniques du produit
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
MMSP
Gender
M
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
6.35
Product Depth (mm)
7.36
Product Height (mm)
4.34
Mounting
Through Hole

