MIC33M656-FAYMP-TR
Module DC-DC 1-OUT 0.9V 6A 53-Pin B1QFN EP T/R
Microchip Technology5.5V, 6A, I2C configurable DC-DC Power Module
The MIC33M656 is a high-efficiency, low-voltage input, 6A peak current synchronous step-down Power Module. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response.
The I2C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution (-FAYMP) or between 0.6V and 3.84V, with 10 mV and 20 mV resolution (-SAYMP). Two different default voltage options (0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I2C control.
An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC33M656 typically draws 1.5 µA, while the output is discharged through 10W pull-down (if the output discharge feature is enabled).
The MIC33M656 pinout is compatible with the MIC33M650, so that applications can be easily converted.
The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC33M656 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems.
The MIC33M656 is available in a thermally efficient, 53-Lead 6 mm x 10 mm x 3 mm B1QFN package, with an operating junction temperature range from -40°C to +125°C
Spécifications techniques du produit
RoHS (Union Européenne)
Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
Code HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Nombre de sorties
1
Tension d'entrée minimale (V)
2.4
Tension d'entrée maximale (V)
5.5
Tension de sortie (V)
0.9
Courant de sortie maximal (A)
6
Type d'entrée / de sortie
DC/DC
Courant de veille type (mA)
0.0015
Fréquence de commutation (kHz)
2200(Typ)
Régulateur de commutation
Yes
Régulation de charge
0.2%(Typ)
Régulation de ligne
0.06%(Typ)
Efficacité (%)
95
Logique de marche/arrêt
Positive
Température de fonctionnement minimale (°C)
-40
Température de fonctionnement maximale (°C)
125
Type de sortie
Fixed
Installation
Surface Mount
Hauteur du paquet
2.98
Largeur du paquet
6
Longueur du paquet
10
Carte électronique changée
53
Nom de lemballage standard
QFN
Conditionnement du fournisseur
B1QFN EP
Décompte de broches
53

