Solid State Relays - SSRs
MCBC2450CL
Solid State Relay 30mA 32V DC-IN 50A 280V AC-OUT 6-Pin
Sensata TechnologiesSpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
30
Maximum Output Voltage (V)
280(RMS)
Maximum Output Current (A)
50(RMS)
Output Type
AC
I/O Isolation Voltage (V)
4000(RMS)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
19.8
Package Width
45.7
Package Length
58.4
PCB changed
6
Pin Count
6
Lead Shape
Screw

