Amplificadores de audio
MAX9718AEUB+
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 10-Pin uMAX EP Tube
Analog DevicesSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.002%@8Ohm@750mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
7.5@5V@-40C to 85C
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.4x1@4Ohm
Maximum Power Dissipation (mW)
825
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.05(Max)
Package Length
3.05(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX EP
Pin Count
10