Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
15@5.5V|20@3.6V|12(Typ)@2.5V
Maximum Turn-On Time (ns)
20@3.6V
Maximum Turn-Off Time (ns)
15@3.6V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.001@5.5V
Maximum Low Level Output Current (mA)
75
Maximum High Level Output Current (mA)
75
Maximum On Resistance (Ohm)
60@2.5V
Maximum On Resistance Range (Ohm)
60 to 80
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single
Maximum Power Dissipation (mW)
533
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

