Vous êtes en train de découvrir le nouveau site arrow.com, mais vous pouvez revenir à tout moment à votre expérience initiale. Retour au site d'origine.

Arrow Electronic Components Online
MAX3095ESE+T|ADI|limage
MAX3095ESE+T|ADI|simage
Bus Line Transceivers

MAX3095ESE+T

Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R

Analog Devices
Fiches techniques 

Spécifications techniques du produit
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    10Mbps(Min)
  • Receiver Communication Type
    RS-422|RS-485
  • Interface Standards
    EIA/TIA-422|EIA/TIA-485
  • Data Transmission Topology
    Multidrop|Multipoint
  • Number of Receivers
    4
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    10@RS-422|128@RS-485
  • Driving Mode
    3-State
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    3.5
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation et ressources

Fiches techniques
Ressources de conception