Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
65
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
16

