Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
SIM Card
No
SMS Supported
No
Voice Supported
No
Protocols Supported
NMEA/RTCM/UBX
Interface
UART
Minimum Operating Supply Voltage
2.7V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Typical Supply Current (mA)
67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
GPS/GLONASS/QZSS
Mounting
Surface Mount
Package Height
2.5 mm
Package Width
9.7 mm
Package Length
10.1 mm
PCB changed
18
Supplier Package
LCC
Pin Count
18