Condensadores de Película
MABA034250KHL
Cap Film 2.5uF 500V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 100°C
NichiconSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
2.5uF
Tolerance
10%
Voltage
500VDC|250VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
32 X 13 X 22
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
32(Max)
Product Depth (mm)
13(Max)
Product Height (mm)
22(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Seated Plane Height (mm)
22(Max)