Conectores D-subminiatura
M83513/20-G02NN
Conn Micro-D SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port
GlenairSpécifications techniques du produit
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
51
Number of Terminals
51
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Shell Size
G
Less Contact
No
Product Length (mm)
47.63
Product Depth (mm)
19.3
Product Height (mm)
9.14
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

