Condensatori in tantalio umido
M39006/22-0396
Cap Tant Wet 56uF 75V 20%( 10.31 X 19.46mm) Axial (0.1%FR) 2.61 Ohm 125°C
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
56uF
Tolerance
20%
Voltage
75VDC
ESR (Ohm)
2.61
Equivalent Series Resistance Type
Standard
IR (mA)
1.335
IL (uA)
2
Polarity
Polar
Maximum Dissipation Factor (%)
11
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 19.46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
29.78
Product Length (mm)
19.46
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

