Field Programmable Gate Arrays - FPGAs
M2S060T-FG676
FPGA SmartFusion2Family 56520Cells 1.2V 676-Pin FBGA Tray
Microchip TechnologySpécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
3A991.d.
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
SmartFusion2
Process Technology
65nm
User I/Os
387
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
56520
Number of Multipliers
72 (18x18)
Program Memory Type
Flash
Embedded Memory (Kbit)
1314
Total Number of Block RAM
72
EMACs
1
SERDES Channels
4
Device Logic Units
56520
Device Number of DLLs/PLLs
6
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
No
Speed Grade
STD
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
SmartFusion
Mounting
Surface Mount
Package Height
1.73
Package Width
27
Package Length
27
PCB changed
676
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
676
Lead Shape
Ball

