Screws
M0321-SS
Screw Captive Countersunk Round-HD Slotted M4 X 0.7-THD 28.5mm-LG 1.122in-LG Stainless Steel None
RAF Electronic HardwareSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Captive
Head Type
Countersunk Round
Drive Type
Slotted
Point Type
Standard
Material
Stainless Steel
Finish
None
Thread Size
M4 X 0.7
Thread Length (Metric) (mm)
5.5
Body Length (Metric) (mm)
28.5
Body Diameter (Metric) (mm)
4
Head Height (Metric) (mm)
4