DC to DC Converter and Switching Regulator Module
LTM8023IY
2A, 36V DC/DC Step-Down μModule (Power Module) Regulator
Analog DevicesSpécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
36
Output Voltage (V)
0.8 to 10
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0
Maximum Switching Frequency (kHz)
325(Typ)
Switching Regulator
Yes
Load Regulation
0.4%(Typ)
Line Regulation
0.1%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
0.9
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.82 mm
Package Width
9 mm
Package Length
11.25 mm
PCB changed
50
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
50
Lead Shape
Ball

