Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Module/IC Classification
IC
Modulation Technique
DSSS
Number of Channels
15
Internal Antenna Type
Chip
Maximum Data Rate (Kbps)
250(Typ)
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity
-95dBm
Protocol Stack
802.15.4e
Interface
SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
3.76
Indoor Range
100m
Outdoor Range
300m
Processing Unit Type
Microprocessor
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
72
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
72
Lead Shape
No Lead