Arrow Electronic Components Online
LTC1772BES6#TRPBF|ADI|simage
LTC1772BES6#TRPBF|ADI|limage
Contrôleurs CC en CC

LTC1772BES6#TRPBF

DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R

Analog Devices
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 9.8
  • Maximum Switching Frequency (kHz)
    650
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    9.8
  • Operating Supply Voltage Range (V)
    2.5 to 9.8
  • Maximum Supply Current (mA)
    0.42
  • Typical Quiescent Current (mA)
    0.27
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation et ressources

Fiches techniques
Ressources de conception