Spécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Resolution
10bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
30(Typ)
Interface Type
Serial (2-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.625(Typ)
Integral Nonlinearity Error
±2.5LSB
Full Scale Error
±15LSB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

