Convertidores DC a DC y Chips Reguladores de Conmutación
LT1172CQ#PBF
Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 3A 100W 6-Pin(5+Tab) DDPAK Tube
Analog DevicesSpécifications techniques du produit
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
112
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.244 to 40
Maximum Output Current (A)
3
Maximum Output Power (W)
100
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
3(Max)
Typical Quiescent Current (uA)
6000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) mm
Package Width
9.4(Max) mm
Package Length
10.54(Max) mm
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

