Montajes de cables de Potencia AC
LPCA01X
Cable Assembly 0.609m C14 to C13 3 to 3 POS F-M 17AWG
PanduitSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.609
Wire Size (AWG)
17
Connector Type A
C14
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250V
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
105