Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
3.3|5|0.8 to 36
Maximum Switching Frequency (kHz)
3200
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.5 to 42
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150