Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.29.00.55
Automotive
No
PPAP
No
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
IS-97 CDMA
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
15
Maximum VSWR
10(Min)
Maximum Continuous Drain Current (A)
9
Typical Input Capacitance @ Vds (pF)
58@28V
Typical Reverse Transfer Capacitance @ Vds (pF)
0.8@28V
Typical Output Capacitance @ Vds (pF)
29@28V
Typical Forward Transconductance (S)
2.5(Min)
Maximum Power Dissipation (mW)
108000
Maximum Output Power (W)
45(Typ)
Typical Power Gain (dB)
13.9
Maximum Frequency (MHz)
2000
Typical Drain Efficiency (%)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Loose
Supplier Temperature Grade
Industrial
Mounting
Screw
Package Height
4.45(Max)
Package Width
6.1(Max)
Package Length
20.57(Max)
PCB changed
3
Supplier Package
Case M-243
Pin Count
3

