Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Amber
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
35.5lm(Max)
Intensity
22200mcd
Dominant Wavelength (nm)
617
Peak Wavelength (nm)
624
Viewing Angle (°)
60
Maximum Forward Current (mA)
200
Test Current (mA)
140
Maximum Forward Voltage (V)
2.65
Reverse Voltage (V)
1.2(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Lead Standoff
No
Supplier Color
Amber
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
2
Supplier Package
CSMD
Pin Count
2

