Arrow Electronic Components Online
KBMF01SC6|STMICRO|simage
KBMF01SC6|STMICRO|limage
Filtre EMI

KBMF01SC6

EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R

STMicroelectronics
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.05
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.45

Documentation et ressources

Fiches techniques
Ressources de conception