Spécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
110
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
9000
Maximum Power Dissipation (mW)
5000
Test Current (mA)
12
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
43
Maximum Zener Impedance (Ohm)
125
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.1%/°C(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.76(Max)
Package Width
3.76(Max)
Package Length
5.72(Max)
PCB changed
2
Supplier Package
E-MELF
Pin Count
2

