Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Depletion
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
±20
Maximum Drain-Source Resistance (mOhm)
1500@0V
Typical Gate Charge @ Vgs (nC)
40@5V
Typical Input Capacitance @ Vds (pF)
1070@25V
Maximum Power Dissipation (mW)
125000
Typical Fall Time (ns)
42
Typical Rise Time (ns)
71
Typical Turn-Off Delay Time (ns)
56
Typical Turn-On Delay Time (ns)
27
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max) mm
Package Width
9.4(Max) mm
Package Length
10.41(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing