DRAM Chip
IS45S16320D-7BLA2
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TFBGA Automotive AEC-Q100
Integrated Silicon Solution IncSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.28
Automotive
Yes
PPAP
Yes
DRAM Type
SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
13
PCB changed
54
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
54
Lead Shape
Ball

