Connector Discrete Wire Housing
IPS6-04-01-L
Conn Housing RCP 4 POS 6.35mm Crimp ST Cable Mount Black Bulk
SamtecSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
31
Maximum Voltage Rating
450VAC
Insulation Resistance (MOhm)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
48.71
Product Depth (mm)
12
Product Height (mm)
32.5
Mounting
Cable Mount

