IHLP2525CZER100M1A | IHLP® Automotive Inductors
IHLP® Automotive Inductors
VishayVishay Automotive Grade products are used in virtually every part of the automobile. They’re designed to work reliably in applications such as advanced driver assistance systems, active braking, airbags, electronic ignition, EV battery charging, and many more.
Vishay IHLP Power Inductors show increased performance over similar ferrite core inductors in DC to DC converters in automotive applications. The IHLP performance offers engineers the widest range of space-saving PCB footprints and low profile solutions compared to conventional ferrite and through hole technologies.
Features and Benefits
| Features | Benefits |
|
Vishay IHLP inductors are available in 9 standard footprints with a large range of heights. All standard IHLP inductors are available in 4 different options:
|
Applications
- • Brushless DC motor for auto EGR (exhaust gas recycle) pump
- • ADAS (Advanced driver-assistance systems)
- • Body Electronics
- - LED Lighting
- - Infotainment/driver information
- - Mirror / Window / Doorsoft close control
- • EMI filter up to 180°C
- • Storage inductors for GaN Switched-mode power supply applications
Resources
Did You Know? Vishay’s Automotive Grade IHLP® Inductors
Using IHLP in Automotive Applications
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
IHLP Packages: Magnetics Video
IHLP Power Inductor Saturation Current Test Video
Spécifications techniques du produit
RoHS (Union Européenne)
Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
Code HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Choke
Technologie
Wirewound
Style de protection
Shielded
Matériau d'âme
Powdered Iron
Inductance (H)
10u
Tolérance
20%
Fréquence de test d'inductance (Hz)
100K
Courant CC maximal (A)
4(Typ)
Courant de saturation maximal (A)
3.5(Typ)
Résistance CC maximale (Ohm)
0.0712
Nombre de terminaux
2
Taille de caisse
2525
Température de fonctionnement minimale (°C)
-55
Température de fonctionnement maximale (°C)
125
Emballage
Tape and Reel
Longueur du produit (mm)
7.24
Installation
Surface Mount
Profondeur du produit (mm)
6.72
Hauteur du produit (mm)
3

