Disparadores Schmitt inversor
HEF40106BTT,118
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R
NexperiaSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HEF4000
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
180@5V|70@10V|60@15V
Absolute Propagation Delay Time (ns)
180
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
3.4(Min)
Maximum High Level Output Current (mA)
-3.4
Minimum High Level Output Voltage (V)
4.95
Maximum Low Level Output Voltage (V)
0.05
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12
Maximum Operating Supply Voltage (V)
15
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14

