Telecom Transformers
H5014NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
Pulse ElectronicsSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
COMPONENTS
Automotive
No
PPAP
No
Transformer Type
1000Base-T Transformer
Turns Ratio
1:1
Maximum DCR Primary Side (Ohm)
0.65
Maximum DCR Secondary Side (Ohm)
0.65
High Potential
1500Vrms
Minimum Crosstalk (dB)
-50@1MHz
Minimum CMRR (dB)
-50@2MHz
Minimum Return Loss (dB)
-16@0.1MHz to 40MHz
Maximum Insertion Loss (dB)
-1.2@100KHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
48
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Length (mm)
27.81
Product Depth (mm)
15.37
Product Height (mm)
7.24