SMD Crystal Oscillators
FN0200054
Oscillator XO 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD Bulk
Diodes IncorporatedSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Crystal Oscillator
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
CSMD
Pin Count
4

