Condensatori a film
FFLC41FMC6647
Cap Film 6640uF 1000V PP 10%( 340 X 175 X 245mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
6640uF
Tolerance
10%
Voltage
1000VDC
Dielectric
PP
Construction
Aluminum Rectangular Can
Mounting
Bracket Mount
Termination Style
Screw
Size (mm)
340 X 175 X 245
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
340
Product Depth (mm)
175
Product Height (mm)
245
Product Weight (g)
20.5

