Cristales
FC7BSCCMC8.0-T1
Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin CSMD T/R
Fox ElectronicsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
8
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
20
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
7.5(Max)
Package Length
5.2(Max)
PCB changed
4
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

