Inductor Surface Mount
F1F1-0604-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200
Signal TransformerSpécifications techniques du produit
ECCN (US)
EAR99
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal Dust
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
11(Typ)
Maximum Saturation Current (A)
15(Typ)
Maximum DC Resistance (Ohm)
0.0145
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
4

