Resistores sujetos a orificio pasante simple
ERG-1SJ180A
Res Metal Oxide Film 18 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Panasonic IndustrySpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
18
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
1
Technology
Metal Oxide Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±350
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
2.8
Product Length (mm)
9
Product Weight (g)
0.33
Lead Diameter (mm)
0.65
Lead Length (mm)
30
Mounting
Through Hole

