Capacitor Aluminum Electrolytic
EEV-EB2C100Q
Cap Aluminum Lytic 10uF 160V 20% (10 X 13.5mm) SMD 0.07A 3000h 105°C T/R
Panasonic IndustrySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EEV-EB2C100Q
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
160VDC
IR (mA)
0.07
IL (uA)
106@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 13.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
13.5
Product Weight (g)
1.7
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
+0.5|-1

