Arrow Electronic Components Online
ECASD41E336M040KA0|MURATA|simage
ECASD41E336M040KA0|MURATA|limage
커패시터 알루미늄 폴리머

ECASD41E336M040KA0

Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1.6A 2000h 105°C Automotive T/R

Murata Manufacturing
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.6
  • IL (uA)
    247.5
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Capacitance|Low ESR
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Maximum Terminal Width (mm)
    4.5
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.13
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9

Documentation et ressources

Fiches techniques
Ressources de conception