Motor Controller and Driver ICs
DRV8316TRGFR
Triple Half Bridge Motor Driver 24V 40-Pin VQFN EP T/R
Texas InstrumentsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Preliminary
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM|SPI
Output Configuration
Triple Half Bridge
Output Voltage (V)
-1 to 41
Maximum Peak Output Current (A)
8
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 35
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
19(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

