Inductor Leaded
DRC-V-821K
Inductor General Purpose Unshielded Drum Core 820uH 10% 10Q-Factor Ferrite 0.41A 1.8Ohm DCR RDL Tray
BelSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
820u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Maximum DC Current (A)
0.41(Typ)
Maximum Saturation Current (A)
0.35(Typ)
Maximum DC Resistance (Ohm)
1.8
Minimum Quality Factor
10
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
1.5M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
8.7
Maximum Product Height (mm)
12.5