Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

