Connector USB
DCP-USBAT-SC
Conn USB 2.0 Type A RCP 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
ConxallSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
IP Rating
IP68
Maximum Contact Resistance (mOhm)
30
Shell Material
Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
39.7
Product Depth (mm)
36.5
Mounting
Panel Mount