Switch Snap Action
D2F-L3-D3
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Simulated Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@125VAC
Electrical Life (Cycles)
30000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.45
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
12.8
Body Depth (mm)
5.8
Body Height (mm)
6.5
Operating Force (N)
0.78