Spécifications techniques du produit
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Viewing Angle (°)
115
Maximum Reverse Current (uA)
100
Rated Current (mA)
700
Test Current (mA)
350
Rated Voltage (V)
37
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Mounting
Surface Mount
Package Height
1.7 mm
Package Width
13.35 mm
Package Length
13.35 mm
PCB changed
2
Pin Count
2

