Cable Accessories
CMSA24-2S-C300
Cable Accessories Edge Clip With Cable Tie Steel/Nylon 6/6 Black Zinc
PanduitSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Edge Clip With Cable Tie
Color
Black
Body Material
Steel/Nylon 6/6
Body Plating
Zinc
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
115
Product Length (mm)
188
Product Depth (mm)
14.7
Product Height (mm)
16

