Arrow Electronic Components Online
CC2510F32RSPG3|TI|simage
CC2510F32RSPG3|TI|limage
애플리케이션 프로세서 및 SOC

CC2510F32RSPG3

SOC CC2510Fx 8051 36-Pin VQFN EP Tray

Texas Instruments

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A002a.1.
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CC2510Fx
  • Device Core
    8051
  • Maximum Clock Rate (MHz)
    2483.5
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    4KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2S/SPI/USART
  • Programmability
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation et ressources

Fiches techniques
Ressources de conception