Connector Circular
CB6E2022PS
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT CannonSpécifications techniques du produit
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-22
Wire Size (AWG)
(8-10)/(16-20)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
74/22
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1/6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Diameter (mm)
39.9
Product Length (mm)
34.1