Resistor Networks and Arrays
CAY06-270J2AS
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302 Convex SMD T/R
BournsSpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR110
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
27
Tolerance
5%
Maximum Voltage Rating (V)
12.5
Power Rating per Resistor (W)
0.031 (1/32)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
0302
Case Size per Element
0201
Termination Style
Convex
Number of Terminals
4
Terminal Pitch (mm)
0.5
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0302
Product Length (mm)
0.85
Product Depth (mm)
0.6
Product Height (mm)
0.35
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05
Mounting
Surface Mount

